This 5-position circular connector features a CRIMP contact shape and is constructed with a white nylon shell material. It has a flammability rating of UL94 V-0 and is rated for operation between -65°C and 155°C. The connector is designed for free-hanging mounting and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings, but is not RoHS compliant.
Amphenol SJS850510 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.