This 9-position circular connector features a sealed environment and a nylon shell. It has a crimp termination and is rated for operation between -65°C and 155°C. The connector is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Amphenol SJS850901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS850901 technical specifications.
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Material | Nylon |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS850901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.