The SJS861201 is a 10-position free-hanging circular connector from Amphenol, rated for 13A and operating over a temperature range of -65°C to 125°C. The connector features gold contact plating and is packaged in bulk quantities of 25. It is designed for environment-sealed applications and is part of the Luminus series.
Sign in to ask questions about the Amphenol SJS861201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS861201 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS861201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.