This 5-position free hanging circular connector features gold contact plating and a current rating of 5A. It is designed for operation within a temperature range of -65°C to 125°C and is suitable for environment-sealed applications. The connector is available in bulk packaging with 25 units per package.
Sign in to ask questions about the Amphenol SJS870511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS870511 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS870511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.