Conn Subminiature Cylindrical SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol SJT00RT-10-05SB-LC technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SJT00RT-10-05SB-LC to view detailed technical specifications.
No datasheet is available for this part.