
The SJT00RT-10-98S is a 6-position wall mount circular connector with gold contact plating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is rated for environment resistant applications and is available in bulk packaging. It features a straight orientation and crimp termination. The connector is not RoHS compliant and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT00RT-10-98S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 30.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT00RT-10-98S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.