
This Amphenol connector features gold plating, a maximum operating temperature of 175°C, and a minimum operating temperature of -65°C. It has a straight orientation and is rated for environment-resistant applications. The connector is available in a bulk packaging and has a crimp termination. It is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT00RT-12-4S(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 30.91mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT00RT-12-4S(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
