
This Amphenol connector features 4 female positions with gold contact plating and a maximum operating temperature of 200°C. It is designed for panel and flange mounting and has a length of 30.91mm. The connector is rated for environment resistant applications and is available in a bulk packaging option. It is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT00RT-12-4S(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 30.91mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT00RT-12-4S(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.