
This 19-position wall mount circular connector features gold contact plating and a maximum operating temperature of 150°C. It is designed for panel, flanges, and wall mounting and is rated for environment-resistant applications. The connector is available in bulk packaging and is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Amphenol SJT00RT-14-19P technical specifications.
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Male |
| Length | 30.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT00RT-14-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.