
This 37-position receptacle connector features an aluminium body and copper contacts with gold plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for panel, flanges, and wall mount and has a straight orientation. It is available in bulk packaging and is compliant with the MIL-DTL-38999 I & III and VG 96912 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT00RT-14-35SA(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 30.91mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT00RT-14-35SA(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
