Conn Subminiature Cylindrical PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
Amphenol SJT00RT-14-97PC-023-LC technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.