
Circular connector with 66 male positions and 66 contacts. Features copper alloy contacts with gold plating for superior conductivity, housed in a straight, aluminum shell with cadmium plating. Designed for wall mounting with a panel flange, operating within a temperature range of -65°C to 150°C. Termination is via crimp, and the connector is environment resistant but not radiation hardened.
Amphenol SJT00RT-18-35PA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Male |
| Length | 30.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT00RT-18-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
