Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT00RT-20-16PC-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJT00RT-20-16PC-023 technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SJT00RT-20-16PC-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.