
This 21-contact circular connector features a wall mount package type and is rated for operation between -65°C and 150°C. It has a gold contact plating and a cadmium plating. The connector is designed for panel and flange mounting and has a crimp termination. It is not RoHS compliant and is part of the MIL-DTL-38999 I & III series.
Amphenol SJT00RT-22-21P technical specifications.
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Male |
| Length | 30.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT00RT-22-21P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.