
This 46-position wall mount female connector features gold plating and a maximum operating temperature of 150°C. It has a length of 30.91mm and is rated for use in environments resistant to various conditions. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Amphenol SJT00RT-24-46S technical specifications.
| Contact Plating | Gold |
| Depth | 42.87mm |
| Gender | Female |
| Length | 30.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT00RT-24-46S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.