This circular connector features 99 contacts and a maximum voltage rating of 550VDC or 400VAC. It has a straight body orientation and is designed for wall mount applications. The operating temperature range is from -55°C to 200°C. The connector is terminated using a crimp method and has a pin gender.
Amphenol SJT00RT-24-7PB(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 99 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 99 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.