The SJT00RT-8-44S connector features gold plating and a wall mount design with four positions and four contacts. It is rated for operation between -65°C and 150°C and is available in bulk packaging. The connector is not RoHS compliant and is part of the MIL-DTL-38999 I & III, VG 96912, SJT series. It is suitable for use in environments with high resistance to environmental factors.
Sign in to ask questions about the Amphenol SJT00RT-8-44S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJT00RT-8-44S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT00RT-8-44S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.