
The Amphenol SJT00RT14-97P is a 12-position circular connector with 12 gold-plated contacts. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is rated for environment resistant applications and is available in a bulk packaging. It features a straight orientation and a crimp termination. The connector is part of the MIL-DTL-38999 I & III series and is also known as the VG 96912 and SJT series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Male |
| Length | 30.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |