This 12-contact circular connector features a wall mount design with a solder cup termination method. It has a straight body orientation and a maximum operating temperature range of -55°C to 200°C. The connector is rated for 850VDC and 600VAC, making it suitable for high-voltage applications.
Amphenol SJT00Y-14-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.