
This 13-contact male cable mount connector features gold contact plating and a length of 30.96mm. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is designed for free hanging and cable mounting applications and is not radiation hardened. It is rated for environment resistant applications and is available in bulk packaging.
Amphenol SJT06RT-10-35PA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT06RT-10-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.