
This 12-contact female cable mount connector features gold plating and a maximum operating temperature range of -65°C to 150°C. It is designed for use in harsh environments and is rated for environment resistance. The connector is available in bulk packaging and is not RoHS compliant. It has a straight orientation and is terminated via crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT06RT-14-97S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Length | 30.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT06RT-14-97S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.