
This 66-position cable mount connector features gold contact plating and a cadmium shell. It has a maximum operating temperature range of -65°C to 150°C and is not radiation hardened. The connector is rated for environment-resistant applications and is packaged in bulk. It has a straight orientation and is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT06RT-18-35PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT06RT-18-35PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.