
This 11-contact cable mount connector features a silver color and gold-plated contacts. It is made of copper alloy with a gold plating on the mating surface. The connector has a length of 30.96mm and is designed for free-hanging, cable mounting. It operates within a temperature range of -65°C to 200°C and is resistant to various environments. The connector is packaged in bulk and has an electroless nickel plating on the shell, which is made of aluminum.
Amphenol SJT06RT-20-11P(023) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT06RT-20-11P(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
