
The SJT07RT-10-35P(014) connector features 13 gold-plated contacts and a jam nut package type. It is designed for panel, bulkhead, or front side nut mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment-resistant applications and meets the MIL-DTL-38999 I & III, VG 96912, and SJT series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-10-35P(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 26.97mm |
| Gender | Male |
| Length | 36.93mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT07RT-10-35P(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.