
The SJT07RT-12-35S is a 22-position female jam nut connector with 22 contacts, designed for panel, bulkhead, or front side nut mounting. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is plated with cadmium and has a gold contact plating. It is not RoHS compliant and is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-12-35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Female |
| Length | 36.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT07RT-12-35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.