
This 22-contact receptacle connector features a body made of aluminium, with copper contacts plated with gold. It is designed for panel, bulkhead, front side nut, or jam nut mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in a bulk packaging configuration and is compliant with the MIL-DTL-38999 I & III and VG 96912 series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-12-35S(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 36.93mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT07RT-12-35S(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.