The SJT07RT-12-35SA(014) is a 22-position circular connector from Amphenol with a female gender and 22 contacts. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment resistant applications and features a cadmium plated shell and contacts. It is available in a bulk packaging option and has a straight orientation. The connector is not radiation hardened and does not have strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-12-35SA(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT07RT-12-35SA(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.