
This 37-position female circular connector features gold contact plating and a maximum operating temperature of 150°C. It is designed for panel and bulkhead mounting and is rated for environment-resistant applications. The connector has a straight orientation and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-14-35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 34.92mm |
| Gender | Female |
| Length | 36.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT07RT-14-35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.