
This 55-position circular connector features a gold contact plating, is rated for operation between -65°C and 150°C, and is available in a bulk packaging option. The connector is designed for use in panel, bulkhead, front side nut, and jam nut mounting configurations. It has a straight orientation and a crimp termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-16-35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 38.1mm |
| Gender | Male |
| Length | 36.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT07RT-16-35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.