
The SJT07RT-16-8S(014) from Amphenol is an 8-position female circular connector with 8 contacts. It features a gold contact plating and a cadmium plating. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is designed for panel, bulkhead, and front side nut mounting. The connector is rated for environment-resistant applications and is part of the MIL-DTL-38999 I & III, VG 96912, and SJT series.
Amphenol SJT07RT-16-8S(014) technical specifications.
| Contact Plating | Gold |
| Depth | 38.1mm |
| Gender | Female |
| Length | 36.93mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT07RT-16-8S(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.