The SJT07RT-18-32P connector is a 32-position circular connector designed for panel, bulkhead, front side nut, and jam nut mounting. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector has 32 contacts and is plated with cadmium. It is not radiation hardened and is not RoHS compliant. The connector is part of the MIL-DTL-38999 I & III, VG 96912, and SJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-18-32P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 41.27mm |
| Gender | Male |
| Length | 36.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT07RT-18-32P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.