
This female 21-position circular connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features gold contact plating and is rated for environment-resistant applications. The connector is available in a bulk packaging configuration and is suitable for panel, bulkhead, or front side nut mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 49.22mm |
| Gender | Female |
| Length | 36.93mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |