
The SJT07RT-24-35S is a female 128-position 128-contact jam nut connector from Amphenol with gold plating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is designed for panel, bulkhead, and front side nut mounting and is rated for environment resistant applications. It is available in a bulk packaging option and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 52.37mm |
| Gender | Female |
| Length | 36.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |