
This circular connector features 61 gold-plated contacts and a maximum operating temperature range of -65°C to 175°C. It is designed for bulkhead mount and has a straight orientation. The connector is rated for environment-resistant applications and is available in a bulk packaging option. The contacts are plated with gold and can be terminated via crimp. The connector's package quantity is one unit.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 52.37mm |
| Gender | Male |
| Length | 36.93mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |