
This circular receptacle connector features a straight, 6-position configuration with crimp termination. Constructed with an aluminum body and shell, it offers a gold contact finish over a copper alloy and copper contact material. Designed for panel, bulkhead, or front-side nut mounting, it operates within a temperature range of -65°C to 150°C and boasts cadmium plating for environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT07RT-8-35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 36.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT07RT-8-35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
