
This circular connector features a straight body and a jam nut mounting style. It has 100 terminals and 1 port, with a product length of 37.18mm, depth of 49.22mm, and height of 49.22mm. The connector is rated for a maximum voltage of 550VDC and operates within a temperature range of -55 to 200°C.
Sign in to ask questions about the Amphenol SJT07RT2235PB014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJT07RT2235PB014 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Product Length (mm) | 37.18 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 49.22 |
| Product Diameter (mm) | 52.78 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SJT07RT2235PB014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.