Amphenol SJT505404 technical specifications.
| Package/Case | Module |
| Height | 0.915inch |
| Length | 2.59inch |
| Package Quantity | 1 |
| Series | SJT |
| Width | 0.885inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT505404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.