Amphenol SJT532404 technical specifications.
| Package/Case | Module |
| Length | 16.576inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 32 |
| Series | SJT |
| Weight | 5.238183oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT532404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.