Amphenol SJTC15000 technical specifications.
| Package/Case | Module |
| Length | 7.77inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 15 |
| Series | SJT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJTC15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.