
This Amphenol SJT series connector features a male gender, straight orientation, and a crimp termination. It has six contacts made of copper with a gold plating, and the body is constructed from aluminium. The connector is packaged in a bag and is not radiation hardened or SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJTG06RT-10-98SB-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJTG06RT-10-98SB-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.