
This 37-position circular cable mount connector features a shielded design and is constructed from aluminium with copper contacts and gold plating. The connector is rated for operation between -65°C and 175°C and is resistant to environmental factors. It is available in bulk packaging and is compliant with the MIL-DTL-38999 I & III and VG 96912 standards.
Amphenol SJTG06RT-14-35SA(014) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJTG06RT-14-35SA(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.