
This 6-contact male circular connector features an aluminium body and gold plated copper contacts. It is designed for cable mounting and is packaged in a bag. The connector is not radiation hardened and is not compliant with Reach SVHC regulations. It is part of the SJT series.
Sign in to ask questions about the Amphenol SJTG06RT-16-06SA-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJTG06RT-16-06SA-014 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJTG06RT-16-06SA-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.