
This 6-contact female shielded circular connector features a length of 30.96mm and operates within a temperature range of -65°C to 150°C. It is designed for free hanging, cable mount applications and is plated with cadmium. The connector is not radiation hardened and is not RoHS compliant. It is rated for environment resistant applications and is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Amphenol SJTG06RT-16-6S technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Length | 30.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJTG06RT-16-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.