
This 66-position shielded circular connector features a gold contact plating and cadmium shell plating. It is designed for free hanging or cable mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is available in bulk packaging.
Amphenol SJTG06RT-18-35PA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJTG06RT-18-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.