FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Amphenol SJTG06RT-20-16PC(LC) technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.