
The Amphenol SJTG06RT-24-46P is a 46-contact shielded circular connector with a length of 31.95mm. It is designed for free-hanging or cable mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is plated with gold and cadmium, and is rated for environment-resistant applications. It is available in bulk packaging and is not RoHS compliant.
Amphenol SJTG06RT-24-46P technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJTG06RT-24-46P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.