This 65-position wall mount circular connector features gold contact plating and operates over a temperature range of -65°C to 150°C. It is designed for panel, flanges, and wall mounting and is rated for environment resistant applications. The connector is available in bulk packaging and is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Sign in to ask questions about the Amphenol SJTP00RT-20-2PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJTP00RT-20-2PC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 65 |
| Number of Positions | 65 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJTP00RT-20-2PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.