The SJTP02RE-12-35S-023-LC is a 22-contact circular connector with a SKT contact gender. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -55 to 200°C. It is rated for a maximum voltage of 550VDC and 400VAC.
Amphenol SJTP02RE-12-35S-023-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SJTP02RE-12-35S-023-LC to view detailed technical specifications.
No datasheet is available for this part.