The SJTP02RE-12-35SA(023)LC is a 22-position circular connector with 22 contacts, suitable for operating temperatures ranging from -65°C to 200°C. It features a silver housing and an unshielded design. The connector is available in bulk packaging and can be mounted on panel, flanges, or in boxes. The contacts are crimp type and the shell is made of aluminum with an electroless nickel finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJTP02RE-12-35SA(023)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SJTP02RE-12-35SA(023)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.