The SJTP02RE-12-8S connector features 8 positions and 8 contacts, with a straight orientation and crimp termination. It is designed for panel, flange, or box mounting and is rated for operation in a temperature range of -65°C to 150°C. The connector is not radiation hardened and is not RoHS compliant. It is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Amphenol SJTP02RE-12-8S technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJTP02RE-12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.